
| MKS2D034701E00KC00 | |
|---|---|
| DigiKey Part Number | 1928-MKS2D034701E00KC00CT-ND - Cut Tape (CT) 1928-MKS2D034701E00KC00TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MKS2D034701E00KC00 | 
| Description | CAP FILM 0.47UF 10% 100VDC RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 63V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
| Height - Seated (Max) | 0.374" (9.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | Automotive | |
| Ratings | AEC-Q200 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.12000 | $6.12 | 
| 10 | $3.82600 | $38.26 | 
| 50 | $2.93540 | $146.77 | 
| 100 | $2.65970 | $265.97 | 
| 500 | $2.19414 | $1,097.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $1.97827 | $2,967.40 | 
| 3,000 | $1.87262 | $5,617.86 | 
| 4,500 | $1.81974 | $8,188.83 | 
| 7,500 | $1.76112 | $13,208.40 | 
| 10,500 | $1.72684 | $18,131.82 | 
| 15,000 | $1.69387 | $25,408.05 | 
| 18,000 | $1.67824 | $30,208.32 | 
| 36,000 | $1.62562 | $58,522.32 | 
| 37,500 | $1.62282 | $60,855.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China