MKS2D033301E00MI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72251
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72251
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72251
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.71373
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.71373
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.58659
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.56122
Datasheet
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D033301E00MI00

DigiKey Part Number
1928-MKS2D033301E00MI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2D033301E00MI00
Description
CAP FILM 0.33UF 20% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D033301E00MA00WIMA01928-MKS2D033301E00MA00TB-ND$1.72251Parametric Equivalent
MKS2D033301E00MC00WIMA01928-MKS2D033301E00MC00TB-ND$1.72251Parametric Equivalent
MKS2D033301E00MF00WIMA01928-MKS2D033301E00MF00TR-ND$1.72251Parametric Equivalent
MKS2D033301E00MN00WIMA01928-MKS2D033301E00MN00TB-ND$1.71373Parametric Equivalent
MKS2D033301E00MO00WIMA01928-MKS2D033301E00MO00TB-ND$1.71373Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.72251$10,335.06