MKS2D033301E00MA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72251
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72251
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.72251
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.71373
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.71373
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.58659
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.56122
Datasheet
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D033301E00MA00

DigiKey Part Number
1928-MKS2D033301E00MA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2D033301E00MA00
Description
CAP FILM 0.33UF 20% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$1.72251$10,335.06