
MKS2D032201C00KI00 | |
---|---|
DigiKey Part Number | 1928-MKS2D032201C00KI00TR-ND - Tape & Reel (TR) 1928-MKS2D032201C00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2D032201C00KI00 |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2D032201C00KI00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.57200 | $35.72 |
50 | $2.72940 | $136.47 |
100 | $2.46900 | $246.90 |
500 | $2.02894 | $1,014.47 |
1,000 | $1.89305 | $1,893.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.78117 | $3,562.34 |
4,000 | $1.68911 | $6,756.44 |
6,000 | $1.64301 | $9,858.06 |
10,000 | $1.59190 | $15,919.00 |
14,000 | $1.56202 | $21,868.28 |
20,000 | $1.53327 | $30,665.40 |
24,000 | $1.51965 | $36,471.60 |
48,000 | $1.47377 | $70,740.96 |
50,000 | $1.47133 | $73,566.50 |