MKS2C042201K00JC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D032201C00KI00

DigiKey Part Number
1928-MKS2D032201C00KI00TR-ND - Tape & Reel (TR)
1928-MKS2D032201C00KI00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MKS2D032201C00KI00
Description
CAP FILM 0.22UF 10% 100VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2D032201C00KI00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.57200$35.72
50$2.72940$136.47
100$2.46900$246.90
500$2.02894$1,014.47
1,000$1.89305$1,893.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.78117$3,562.34
4,000$1.68911$6,756.44
6,000$1.64301$9,858.06
10,000$1.59190$15,919.00
14,000$1.56202$21,868.28
20,000$1.53327$30,665.40
24,000$1.51965$36,471.60
48,000$1.47377$70,740.96
50,000$1.47133$73,566.50
Manufacturers Standard Package