
MKS2D031501C00MN00 | |
---|---|
DigiKey Part Number | 1928-MKS2D031501C00MN00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2D031501C00MN00 |
Description | CAP FILM 0.15UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6,400 | $1.40668 | $9,002.75 |