
MKS2C036801E00JO00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C036801E00JO00CT-ND - Cut Tape (CT) 1928-MKS2C036801E00JO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C036801E00JO00 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $4.89500 | $48.95 |
| 50 | $3.79860 | $189.93 |
| 100 | $3.46080 | $346.08 |
| 500 | $2.89040 | $1,445.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $2.65585 | $3,452.61 |
| 2,600 | $2.52110 | $6,554.86 |

