
MKS2C031001A00KF00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00KF00TR-ND - Tape & Reel (TR) 1928-MKS2C031001A00KF00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00KF00 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.17400 | $31.74 |
| 50 | $2.40680 | $120.34 |
| 100 | $2.17100 | $217.10 |
| 500 | $1.77398 | $886.99 |
| 1,000 | $1.65112 | $1,651.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52156 | $3,803.90 |
| 5,000 | $1.44347 | $7,217.35 |
| 7,500 | $1.40435 | $10,532.62 |
| 12,500 | $1.36101 | $17,012.62 |
| 17,500 | $1.33566 | $23,374.05 |
| 25,000 | $1.31128 | $32,782.00 |
| 30,000 | $1.29973 | $38,991.90 |
| 60,000 | $1.26081 | $75,648.60 |
| 62,500 | $1.25874 | $78,671.25 |

