
MKS2C024701A00JO00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C024701A00JO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C024701A00JO00 |
Description | CAP FILM 0.047UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,600 | $1.63474 | $10,789.28 |


