MKS2C042201K00JC00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C022201A00JC00

DigiKey Part Number
1928-MKS2C022201A00JC00CT-ND - Cut Tape (CT)
1928-MKS2C022201A00JC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C022201A00JC00
Description
CAP FILM 0.022UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2C022201A00JC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.71000$5.71
10$3.57300$35.73
50$2.72660$136.33
100$2.46710$246.71
500$2.02788$1,013.94
1,000$1.89220$1,892.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2,800$1.73380$4,854.64
5,600$1.65019$9,241.06
8,400$1.60831$13,509.80
14,000$1.56190$21,866.60
19,600$1.53476$30,081.30
28,000$1.50866$42,242.48
33,600$1.49628$50,275.01
Manufacturers Standard Package