
MKS2C021001A00KI00 | |
---|---|
DigiKey Part Number | 1928-MKS2C021001A00KI00TR-ND - Tape & Reel (TR) 1928-MKS2C021001A00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2C021001A00KI00 |
Description | CAP FILM 10000PF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $2.99000 | $29.90 |
50 | $2.26120 | $113.06 |
100 | $2.03650 | $203.65 |
500 | $1.65864 | $829.32 |
1,000 | $1.54182 | $1,541.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.41853 | $3,546.33 |
5,000 | $1.34427 | $6,721.35 |
7,500 | $1.30707 | $9,803.02 |
12,500 | $1.26584 | $15,823.00 |
17,500 | $1.24174 | $21,730.45 |
25,000 | $1.21855 | $30,463.75 |
30,000 | $1.20757 | $36,227.10 |
60,000 | $1.17055 | $70,233.00 |
62,500 | $1.16859 | $73,036.88 |