MKS2D021501A00KSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2B036801C00KSSD

DigiKey Part Number
1928-1625-ND
Manufacturer
Manufacturer Product Number
MKS2B036801C00KSSD
Description
CAP FILM 0.68UF 10% 50VDC RADIAL
Customer Reference
Detailed Description
0.68 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2B036801C00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,052
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.18000$7.18
10$4.56100$45.61
50$3.52620$176.31
100$3.20790$320.79
500$2.66996$1,334.98
1,000$2.50376$2,503.76
2,500$2.32818$5,820.45
5,000$2.22238$11,111.90
Manufacturers Standard Package