MKS2F023301C00KSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65681
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65681
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65681
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65681
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.64989
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.64989
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.46557
Datasheet
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F023301C00KSC9

DigiKey Part Number
1928-MKS2F023301C00KSC9-ND
Manufacturer
Manufacturer Product Number
MKS2F023301C00KSC9
Description
CAP FILM 0.033UF 10% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.49386$14,938.60