MKS2F023301C00KC00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65681
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65681
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.65681
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.64989
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.64989
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.49386
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: $1.46557
Datasheet
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F023301C00KC00

DigiKey Part Number
1928-MKS2F023301C00KC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2F023301C00KC00
Description
CAP FILM 0.033UF 10% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2F023301C00KA00WIMA01928-MKS2F023301C00KA00TB-ND$1.65681Parametric Equivalent
MKS2F023301C00KF00WIMA01928-MKS2F023301C00KF00TR-ND$1.65681Parametric Equivalent
MKS2F023301C00KI00WIMA01928-MKS2F023301C00KI00TR-ND$1.65681Parametric Equivalent
MKS2F023301C00KN00WIMA01928-MKS2F023301C00KN00TB-ND$1.64989Parametric Equivalent
MKS2F023301C00KO00WIMA01928-MKS2F023301C00KO00TB-ND$1.64989Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
6,000$1.65681$9,940.86