cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C063909ED4KSC9

DigiKey Part Number
1928-MKS4C063909ED4KSC9-ND
Manufacturer
Manufacturer Product Number
MKS4C063909ED4KSC9
Description
CAP FILM 390UF 63VDC RAD 4 LEAD
Customer Reference
Detailed Description
390 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.244" L x 1.181" W (57.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.