cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP3J006802B00JSSD

DigiKey Part Number
1928-FKP3J006802B00JSSD-ND
Manufacturer
Manufacturer Product Number
FKP3J006802B00JSSD
Description
FKP 3 680 PF 630 VDC 3X8.5X10 PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF Film Capacitor 300V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.65753$16,575.30