Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MKS4B032202A00MI00 | |
|---|---|
| DigiKey Part Number | 1928-MKS4B032202A00MI00TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MKS4B032202A00MI00 | 
| Description | CAP FILM 0.22UF 20% 50VDC RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage Rating - AC | 30V | |
| Voltage Rating - DC | 50V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 105°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.394" L x 0.098" W (10.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.276" (7.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.295" (7.50mm) | |
| Applications | Automotive; DC Link, DC Filtering | |
| Ratings | AEC-Q200 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,500 | $1.54917 | $11,618.77 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China