
MKS4B051505I00MSC9 | |
---|---|
DigiKey Part Number | 1928-MKS4B051505I00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4B051505I00MSC9 |
Description | CAP FILM 15UF 20% 50VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,122 | $17.59545 | $19,742.09 |