
| FKP2F021001J00HSSD | |
|---|---|
| DigiKey Part Number | 1928-1262-ND | 
| Manufacturer | |
| Manufacturer Product Number | FKP2F021001J00HSSD | 
| Description | CAP FILM 10000PF 2.5% 250VDC RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF Film Capacitor 160V 250V Polypropylene (PP) Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FKP2F021001J00HSSD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2.5% | |
| Voltage Rating - AC | 160V | |
| Voltage Rating - DC | 250V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
| Height - Seated (Max) | 0.335" (8.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.197" (5.00mm) | |
| Applications | High Frequency, Switching; High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $4.59300 | $45.93 | 
| 50 | $3.55060 | $177.53 | 
| 100 | $3.23080 | $323.08 | 
| 500 | $2.68970 | $1,344.85 | 
| 1,000 | $2.52253 | $2,522.53 | 
| 2,500 | $2.34602 | $5,865.05 | 
| 5,000 | $2.23964 | $11,198.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China