
MKS2C033301C00KI00 | |
---|---|
DigiKey Part Number | 1928-MKS2C033301C00KI00TR-ND - Tape & Reel (TR) 1928-MKS2C033301C00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2C033301C00KI00 |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.58800 | $35.88 |
50 | $2.73600 | $136.80 |
100 | $2.47480 | $247.48 |
500 | $2.03436 | $1,017.18 |
1,000 | $1.89822 | $1,898.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.78614 | $3,572.28 |
4,000 | $1.69389 | $6,775.56 |
6,000 | $1.64767 | $9,886.02 |
10,000 | $1.59647 | $15,964.70 |
14,000 | $1.56652 | $21,931.28 |
20,000 | $1.53773 | $30,754.60 |
24,000 | $1.52408 | $36,577.92 |
48,000 | $1.47810 | $70,948.80 |
50,000 | $1.47566 | $73,783.00 |