FKP2F021501L00KSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP2C023301L00HSSD

DigiKey Part Number
1928-1231-ND
Manufacturer
Manufacturer Product Number
FKP2C023301L00HSSD
Description
CAP FILM 0.033UF 2.5% 63VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 40V 63V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP2C023301L00HSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.335" W (7.20mm x 8.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,160
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.89000$8.89
10$5.71100$57.11
50$4.46920$223.46
100$4.08580$408.58
500$3.43848$1,719.24
2,000$3.07355$6,147.10
4,000$2.93790$11,751.60
6,000$2.86997$17,219.82
Manufacturers Standard Package