
FKP1Y021006F00JSSD | |
---|---|
DigiKey Part Number | 1928-1208-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y021006F00JSSD |
Description | CAP FILM 10000PF 5% 6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y021006F00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 6000V (6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.67000 | $24.67 |
10 | $17.21200 | $172.12 |
50 | $14.22880 | $711.44 |
324 | $12.10247 | $3,921.20 |
648 | $11.55738 | $7,489.18 |
1,296 | $11.10852 | $14,396.64 |
2,592 | $10.73896 | $27,835.38 |
5,184 | $10.43449 | $54,092.40 |