
FKP1Y012205H00JSSD | |
---|---|
DigiKey Part Number | 1928-1202-ND |
Manufacturer | |
Manufacturer Product Number | FKP1Y012205H00JSSD |
Description | CAP FILM 2200PF 5% 6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 700V 6000V (6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1Y012205H00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 6000V (6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.17000 | $12.17 |
10 | $8.13600 | $81.36 |
50 | $6.54020 | $327.01 |
100 | $6.04510 | $604.51 |
594 | $5.14098 | $3,053.74 |
1,188 | $4.89473 | $5,814.94 |
2,970 | $4.63457 | $13,764.67 |
5,346 | $4.62661 | $24,733.86 |