FKP1Y014706B00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1U011005A00MSSD

DigiKey Part Number
1928-1181-ND
Manufacturer
Manufacturer Product Number
FKP1U011005A00MSSD
Description
CAP FILM 1000PF 20% 2KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1U011005A00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.197" W (26.50mm x 5.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,063
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.85800$58.58
50$4.59000$229.50
100$4.19920$419.92
500$3.53802$1,769.01
1,200$3.28618$3,943.42
3,600$3.04627$10,966.57
6,000$2.95754$17,745.24
Manufacturers Standard Package