
FKP1T023306D00KSC9 | |
---|---|
DigiKey Part Number | 1928-1161-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T023306D00KSC9 |
Description | CAP FILM 0.033UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T023306D00KSC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.26000 | $20.26 |
10 | $13.92800 | $139.28 |
50 | $11.39900 | $569.95 |
378 | $9.48511 | $3,585.37 |
756 | $9.04253 | $6,836.15 |
1,134 | $8.82086 | $10,002.86 |
2,646 | $8.43155 | $22,309.88 |
5,292 | $8.17505 | $43,262.36 |