Parametric Equivalent

FKP1T021005H00MSSD | |
|---|---|
DigiKey Part Number | 1928-1152-ND |
Manufacturer | |
Manufacturer Product Number | FKP1T021005H00MSSD |
Description | CAP FILM 10000PF 20% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1T021005H00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.413" W (26.50mm x 10.50mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $8.83600 | $88.36 |
| 50 | $7.07020 | $353.51 |
| 100 | $6.52440 | $652.44 |
| 594 | $5.52732 | $3,283.23 |
| 1,188 | $5.25577 | $6,243.85 |
| 2,970 | $4.96891 | $14,757.66 |
| 5,346 | $4.82012 | $25,768.36 |


