
FKP1R014704D00MSSD | |
---|---|
DigiKey Part Number | 1928-1127-ND |
Manufacturer | |
Manufacturer Product Number | FKP1R014704D00MSSD |
Description | CAP FILM 4700PF 20% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP1R014704D00MSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.87700 | $48.77 |
50 | $3.78360 | $189.18 |
100 | $3.44700 | $344.70 |
500 | $2.87746 | $1,438.73 |
1,600 | $2.60027 | $4,160.43 |
3,200 | $2.47333 | $7,914.66 |
6,400 | $2.36882 | $15,160.45 |