FKP1Y014706B00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1O122205F00JSSD

DigiKey Part Number
1928-1101-ND
Manufacturer
Manufacturer Product Number
FKP1O122205F00JSSD
Description
CAP FILM 0.022UF 5% 1KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1O122205F00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.05000$14.05
10$9.38600$93.86
50$7.53500$376.75
100$6.96410$696.41
500$5.99620$2,998.10
1,000$5.69690$5,696.90
2,500$5.38079$13,451.98
5,000$5.19009$25,950.45
Manufacturers Standard Package