FKP1Y014706B00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1J021504F00JSSD

DigiKey Part Number
1928-1078-ND
Manufacturer
Manufacturer Product Number
FKP1J021504F00JSSD
Description
CAP FILM 0.015UF 5% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1J021504F00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,338
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.40400$64.04
50$5.04360$252.18
100$4.62260$462.26
500$3.91168$1,955.84
1,200$3.64080$4,368.96
3,600$3.38269$12,177.68
6,000$3.28722$19,723.32
Manufacturers Standard Package