FKP1Y014706B00JSSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKP1J021004D00KSSD

DigiKey Part Number
1928-1076-ND
Manufacturer
Manufacturer Product Number
FKP1J021004D00KSSD
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FKP1J021004D00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,881
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.17000$8.17
10$5.22000$52.20
50$4.06820$203.41
100$3.71200$371.20
500$3.11026$1,555.13
1,600$2.81708$4,507.33
3,200$2.68288$8,585.22
6,400$2.57237$16,463.17
Manufacturers Standard Package