
| FKP1G032206D00KSSD | |
|---|---|
| DigiKey Part Number | 1928-1073-ND | 
| Manufacturer | |
| Manufacturer Product Number | FKP1G032206D00KSSD | 
| Description | CAP FILM 0.22UF 10% 400VDC RAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FKP1G032206D00KSSD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 250V | |
| Voltage Rating - DC | 400V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 100°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
| Height - Seated (Max) | 0.945" (24.00mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | High Frequency, Switching; High Pulse, DV/DT | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 756 | $11.18124 | $8,453.02 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China