96008 | |
|---|---|
DigiKey Part Number | 96008-ND |
Manufacturer | |
Manufacturer Product Number | 96008 |
Description | SCREWDRIVER PRECISION SLOTTED 8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.8mm Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.8mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $55.38667 | $166.16 |


