

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Plastic Holder | |
Features | Magnetic, Quick Release | |
Weight | 0.27 lb (122.47 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.62000 | $198.62 |
10 | $195.96400 | $1,959.64 |
25 | $184.82640 | $4,620.66 |