



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Pozidriv® | |
Tip Size | #3 | |
Drive Size | 1/4" | |
Length - Overall | 1.14" (29.0mm) | |
Features | Impact Resistant | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.69000 | $92.69 |