76507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76507
Wiha Terminator
Wiha Tools USA

76507

DigiKey Part Number
76507-ND
Manufacturer
Manufacturer Product Number
76507
Description
BIT POZIDRIV SZ2 1.14" 10/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Pozidriv® Bit, Insert 1/4" Drive 1.14" (29.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Insert
Tip Type
Pozidriv®
Tip Size
#2
Drive Size
1/4"
Length - Overall
1.14" (29.0mm)
Features
Impact Resistant
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.69000$92.69