



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torq-Set® | |
Tip Size | #10 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | 0.12 lb (54.43 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.36000 | $18.36 |
10 | $18.07700 | $180.77 |
25 | $17.05360 | $426.34 |