



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torq-Set® | |
Tip Size | #4 | |
Drive Size | 1/4" | |
Length - Overall | 1.00" (25.4mm) | |
Features | Impact Resistant | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.16000 | $183.16 |