71726
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71726
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71726

DigiKey Part Number
71726-ND
Manufacturer
Manufacturer Product Number
71726
Description
BIT HEX 1/8" 1.97"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Hex Bit, Power Drive 1.97" (50.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
1/8"
Drive Size
-
Length - Overall
1.97" (50.0mm)
Features
Ball End, Screw Holding
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$37.27833$447.34