
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.40" (61.0mm) | |
Features | Quick Release | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.19000 | $65.19 |




