

37057 | |
|---|---|
DigiKey Part Number | 431-1548-ND |
Manufacturer | |
Manufacturer Product Number | 37057 |
Description | TORX KEY FLAG HANDLE T7 1.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torx® Key Flag Handle T7 1.38" (35.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Flag Handle | |
Tip Type | Torx® | |
Size | T7 | |
Length - Overall | 1.38" (35.0mm) | |
Features | Anti Cam Out, Black Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.61000 | $19.61 |

