364 Torx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
364 Torx Series

36425

DigiKey Part Number
431-1934-ND
Manufacturer
Manufacturer Product Number
36425
Description
TORX KEY T-HANDLE T25 3.94"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torx® Key T-Handle T25 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Torx®
Size
T25
Length - Overall
3.94" (100.0mm)
Features
Chrome Finish, Impact Resistant
Weight
0.11 lb (49.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.92000$65.92
10$64.98400$649.84
25$61.29360$1,532.34
Manufacturers Standard Package