28925
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28925

28925

DigiKey Part Number
431-2509-ND
Manufacturer
Manufacturer Product Number
28925
Description
BIT HOLDER HEX SOCKET 1/4" 4.92"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/4" Hex Socket Bit Holder 6mm Drive 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Bit Holder
Tip Type
Hex Socket
Tip Size
1/4"
Drive Size
6mm
Length - Overall
4.92" (125.0mm)
Features
Chrome Finish, Quick Release
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$246.70000$246.70
10$243.41200$2,434.12
25$229.58160$5,739.54