



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Tri-Wing® | |
Size | #000 | |
Length - Blade | 1.60" (40.6mm) | |
Length - Overall | 5.50" (139.7mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.10000 | $107.10 |