
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Tri-Wing® | |
Size | #000 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 4.75" (120.7mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.43000 | $80.43 |