
26044 | |
---|---|
DigiKey Part Number | 431-26044-ND |
Manufacturer | |
Manufacturer Product Number | 26044 |
Description | PICOFINISH SLOTTED SCREWDRIVER 3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3mm Slotted Screwdriver 7.91" (201.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.91" (201.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.27000 | $54.27 |
5 | $50.31800 | $251.59 |
10 | $48.69900 | $486.99 |
25 | $46.63840 | $1,165.96 |