New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24142055

DigiKey Part Number
2582-24142055-ND
Manufacturer
Manufacturer Product Number
24142055
Description
MC35 UL BEACON 24V RGY M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Bulb Green LED Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Bulb
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Flashing
Function - Audible
Non-Audible
Voltage - Supply
24VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP69K - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$772.69500$1,545.39