24034050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24034050

DigiKey Part Number
2582-24034050-ND
Manufacturer
Manufacturer Product Number
24034050
Description
COMPLETE UNIT WHT LED
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Green, Red, Yellow LED M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
M12
Ingress Protection
IP69K - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$926.45000$926.45
Manufacturers Standard Package