
05042680001 | |
|---|---|
DigiKey Part Number | 5627-05042680001-ND |
Manufacturer | |
Manufacturer Product Number | 05042680001 |
Description | 781/5 SET 1, 6 PIECES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Square 1/4", 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Square | |
Range of Values | - | |
Drive Size | 1/4", 1/2" | |
Includes | Case | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $734.75000 | $734.75 |
| 5 | $681.02200 | $3,405.11 |
| 10 | $659.12500 | $6,591.25 |
| 25 | $631.27520 | $15,781.88 |


