
05022662001 | |
|---|---|
DigiKey Part Number | 5627-05022662001-ND |
Manufacturer | |
Manufacturer Product Number | 05022662001 |
Description | HEX L-KEY 2.5MM |
Customer Reference | |
Detailed Description | Hex Key L-Key 2.5mm 4.41" (112.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Overall | 4.41" (112.0mm) | |
Features | Ball End, Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $50.66900 | $506.69 |







