
05022660001 | |
|---|---|
DigiKey Part Number | 5627-05022660001-ND |
Manufacturer | |
Manufacturer Product Number | 05022660001 |
Description | HEX L-KEY 1.5MM |
Customer Reference | |
Detailed Description | Hex Key L-Key 1.5mm 3.54" (90.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Overall | 3.54" (90.0mm) | |
Features | Ball End, Stainless Steel | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $54.88700 | $548.87 |







